Similar

SI4965DY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4965DY-T1-GE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4965DY-T1-GE3 |
Description | MOSFET 2P-CH 8V 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 8V 2W Surface Mount 8-SOIC |
Category | Rds On (Max) @ Id, Vgs 21mOhm @ 8A, 4.5V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 450mV @ 250µA (Min) |
Series | Gate Charge (Qg) (Max) @ Vgs 55nC @ 4.5V |
Packaging Tape & Reel (TR) | Power - Max 2W |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 P-Channel (Dual) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
FET Feature Logic Level Gate | Supplier Device Package 8-SOIC |
Drain to Source Voltage (Vdss) 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI9933CDY-T1-GE3 | Vishay Siliconix | 88 247 | SI9933CDY-T1-GE3CT-ND | €0.91000 | Similar |


