Similar

SI4472DY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4472DY-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4472DY-T1-GE3 |
Description | MOSFET N-CH 150V 7.7A 8SO |
Customer Reference | |
Detailed Description | N-Channel 150 V 7.7A (Tc) 3.1W (Ta), 5.9W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 43 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1735 pF @ 50 V |
FET Type | Power Dissipation (Max) 3.1W (Ta), 5.9W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 45mOhm @ 5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI4488DY-T1-GE3 | Vishay Siliconix | 8 430 | SI4488DY-T1-GE3CT-ND | €3.04000 | Similar |
| FDS2572 | onsemi | 11 771 | FDS2572CT-ND | €2.21000 | Similar |



