Direct
Similar
Similar
Similar

SI4435BDY-T1-E3 | |
|---|---|
DigiKey Part Number | SI4435BDY-T1-E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4435BDY-T1-E3 |
Description | MOSFET P-CH 30V 7A 8SO |
Customer Reference | |
Detailed Description | P-Channel 30 V 7A (Ta) 1.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4435BDY-T1-E3 Models |
Category | Rds On (Max) @ Id, Vgs 20mOhm @ 9.1A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 70 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Power Dissipation (Max) 1.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI4435DDY-T1-GE3 | Vishay Siliconix | 52 232 | SI4435DDY-T1-GE3CT-ND | €1.03000 | Direct |
| AO4419 | Alpha & Omega Semiconductor Inc. | 13 589 | 785-1024-1-ND | €1.05000 | Similar |
| CWDM3011P TR13 PBFREE | Central Semiconductor Corp | 6 175 | 1514-CWDM3011PTR13PBFREECT-ND | €1.20000 | Similar |
| DMP3036SSS-13 | Diodes Incorporated | 5 263 | DMP3036SSS-13DICT-ND | €1.05000 | Similar |
| FDS4435BZ | onsemi | 46 908 | FDS4435BZCT-ND | €0.99000 | Similar |







