SI4110DY-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 4 688
Unit Price: €1.16000
Datasheet

Similar


Vishay Siliconix
In Stock: 3 302
Unit Price: €1.19000
Datasheet

Similar


Infineon Technologies
In Stock: 14 757
Unit Price: €0.86000
Datasheet
SI9407BDY-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4110DY-T1-GE3

DigiKey Part Number
SI4110DY-T1-GE3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI4110DY-T1-GE3
Description
MOSFET N-CH 80V 17.3A 8SO
Customer Reference
Detailed Description
N-Channel 80 V 17.3A (Tc) 3.6W (Ta), 7.8W (Tc) Surface Mount 8-SOIC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
13mOhm @ 11.7A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
53 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2205 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
3.6W (Ta), 7.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes