N-Channel 60 V 2.5A (Ta) 1.3W (Ta) Through Hole 4-HVMDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLD024

DigiKey Part Number
IRLD024-ND
Manufacturer
Manufacturer Product Number
IRLD024
Description
MOSFET N-CH 60V 2.5A 4DIP
Customer Reference
Detailed Description
N-Channel 60 V 2.5A (Ta) 1.3W (Ta) Through Hole 4-HVMDIP
Datasheet
 Datasheet
EDA/CAD Models
IRLD024 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 5V
Rds On (Max) @ Id, Vgs
100mOhm @ 1.5A, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
870 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.3W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
4-HVMDIP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.