IRFU5305 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 9 081
Unit Price: €1.18000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 10 390
Unit Price: €2.10000
Datasheet
P-Channel 55 V 31A (Tc) 110W (Tc) Through Hole IPAK (TO-251AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFU5305

DigiKey Part Number
IRFU5305-ND
Manufacturer
Manufacturer Product Number
IRFU5305
Description
MOSFET P-CH 55V 31A IPAK
Customer Reference
Detailed Description
P-Channel 55 V 31A (Tc) 110W (Tc) Through Hole IPAK (TO-251AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
65mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
63 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
110W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
IPAK (TO-251AA)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes