IRFS17N20DPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1 194
Unit Price: €2.70000
Datasheet

Similar


Vishay Siliconix
In Stock: 1 105
Unit Price: €3.58000
Datasheet

Similar


STMicroelectronics
In Stock: 7 697
Unit Price: €1.73000
Datasheet
N-Channel 200 V 16A (Tc) 3.8W (Ta), 140W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFS17N20DPBF

DigiKey Part Number
IRFS17N20DPBF-ND
Manufacturer
Manufacturer Product Number
IRFS17N20DPBF
Description
MOSFET N-CH 200V 16A D2PAK
Customer Reference
Detailed Description
N-Channel 200 V 16A (Tc) 3.8W (Ta), 140W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
170mOhm @ 9.8A, 10V
Vgs(th) (Max) @ Id
5.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1100 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 140W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types