
RWM084522R0JB25E1 | |
|---|---|
DigiKey Part Number | RWMD-22-ND |
Manufacturer | |
Manufacturer Product Number | RWM084522R0JB25E1 |
Description | RESISTOR 22 OHM 11W 5% WIREWOUND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 11W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWM084522R0JB25E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.370" Dia x 1.803" L (9.40mm x 45.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.46000 | €20.46 |
| 10 | €14.54300 | €145.43 |
| 25 | €12.94480 | €323.62 |
| 50 | €11.94520 | €597.26 |
| 100 | €11.09560 | €1,109.56 |
| 250 | €10.16576 | €2,541.44 |
| 500 | €9.58440 | €4,792.20 |
| Unit Price without VAT: | €20.46000 |
|---|---|
| Unit Price with VAT: | €25.67730 |

