
RCH50S1R500JS06 | |
|---|---|
DigiKey Part Number | RCHB-1.5-ND |
Manufacturer | |
Manufacturer Product Number | RCH50S1R500JS06 |
Description | RES CHAS MNT 1.5 OHM 5% 50W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 50W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RCH50S1R500JS06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1.5 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum Oxide | |
Mounting Feature | Flanges | |
Size / Dimension | 1.882" L x 1.157" W (47.80mm x 29.40mm) | |
Height - Seated (Max) | 0.602" (15.30mm) | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.76000 | €9.76 |
| 10 | €7.96100 | €79.61 |
| 25 | €7.54960 | €188.74 |
| 50 | €7.31100 | €365.55 |
| 100 | €7.12090 | €712.09 |
| 250 | €6.92768 | €1,731.92 |
| 500 | €6.81562 | €3,407.81 |
| 1 000 | €6.72630 | €6,726.30 |
| Unit Price without VAT: | €9.76000 |
|---|---|
| Unit Price with VAT: | €12.24880 |

