Parametric Equivalent

D2TO020C40001GTE3 | |
|---|---|
DigiKey Part Number | 716-D2TO020C40001GTE3-ND |
Manufacturer | |
Manufacturer Product Number | D2TO020C40001GTE3 |
Description | D2TO 20 C 40K 2% TU50 E3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 kOhms ±2% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Non-Inductive |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.413" L x 0.346" W (10.50mm x 8.80mm) |
Tolerance | Height - Seated (Max) 0.193" (4.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D2TO020C40001GRE3 | Vishay Sfernice | 0 | 716-D2TO020C40001GRE3-ND | €3.73378 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €4.95530 | €495.53 |
| Unit Price without VAT: | €4.95530 |
|---|---|
| Unit Price with VAT: | €6.21890 |


