
VSMY3940X01-GS08 | |
|---|---|
DigiKey Part Number | VSMY3940X01-GS08TR-ND - Tape & Reel (TR) VSMY3940X01-GS08CT-ND - Cut Tape (CT) VSMY3940X01-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMY3940X01-GS08 |
Description | EMITTER IR 940NM 100MA SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.44V 100mA 8mW/sr @ 100mA 120° 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | VSMY3940X01-GS08 Models |
Category | Voltage - Forward (Vf) (Typ) 1.44V |
Manufacturer Vishay Semiconductor Opto Division | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 100mA | Package / Case 2-SMD, J-Lead |
Radiant Intensity (Ie) Min @ If 8mW/sr @ 100mA | Base Product Number |
Wavelength 940nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.85000 | €0.85 |
| 10 | €0.59400 | €5.94 |
| 100 | €0.43800 | €43.80 |
| 500 | €0.36854 | €184.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.33409 | €501.13 |
| 3 000 | €0.31653 | €949.59 |
| 4 500 | €0.30754 | €1,383.93 |
| 7 500 | €0.29738 | €2,230.35 |
| 10 500 | €0.29134 | €3,059.07 |
| 15 000 | €0.28545 | €4,281.75 |
| Unit Price without VAT: | €0.85000 |
|---|---|
| Unit Price with VAT: | €1.06675 |



