PLCC-2_SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSMY385010X01-GS18

DigiKey Part Number
751-VSMY385010X01-GS18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VSMY385010X01-GS18
Description
HIGH SPEED INFRARED EMITTING DIO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm (840nm ~ 870nm) 1.65V 70mA 5.5mW/sr @ 70mA 120° 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
70mA
Radiant Intensity (Ie) Min @ If
5.5mW/sr @ 70mA
Wavelength
850nm (840nm ~ 870nm)
Voltage - Forward (Vf) (Typ)
1.65V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000€0.23563€1,885.04
16 000€0.22581€3,612.96
24 000€0.22079€5,298.96
Manufacturers Standard Package
Unit Price without VAT:€0.23563
Unit Price with VAT:€0.29572