
VOT8123AB-T | |
|---|---|
DigiKey Part Number | 751-VOT8123AB-TTR-ND - Tape & Reel (TR) 751-VOT8123AB-TCT-ND - Cut Tape (CT) 751-VOT8123AB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOT8123AB-T |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VOT8123AB-T Models |
Category | Current - On State (It (RMS)) (Max) 100 mA |
Manufacturer Vishay Semiconductor Opto Division | Current - Hold (Ih) 400µA (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Output Type Triac | Operating Temperature -40°C ~ 110°C |
Zero Crossing Circuit No | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD, Gull Wing |
Voltage - Isolation 5000Vrms | Supplier Device Package 6-SMD |
Voltage - Off State 800 V | Approval Agency CQC, cUL, UL, VDE |
Static dV/dt (Min) 1kV/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.05000 | €1.05 |
| 10 | €0.73300 | €7.33 |
| 100 | €0.54560 | €54.56 |
| 500 | €0.46232 | €231.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.43506 | €435.06 |
| 2 000 | €0.41194 | €823.88 |
| 3 000 | €0.40008 | €1,200.24 |
| 5 000 | €0.38669 | €1,933.45 |
| 7 000 | €0.37873 | €2,651.11 |
| 10 000 | €0.37097 | €3,709.70 |
| Unit Price without VAT: | €1.05000 |
|---|---|
| Unit Price with VAT: | €1.31775 |

