
VOS627A-X001T | |
|---|---|
DigiKey Part Number | VOS627A-X001TTR-ND - Tape & Reel (TR) VOS627A-X001TCT-ND - Cut Tape (CT) VOS627A-X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOS627A-X001T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VOS627A-X001T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 4µs | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 4-SSOP |
Input Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.68000 | €0.68 |
| 10 | €0.47300 | €4.73 |
| 100 | €0.34580 | €34.58 |
| 500 | €0.28870 | €144.35 |
| 1 000 | €0.26997 | €269.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.24590 | €737.70 |
| 6 000 | €0.23366 | €1,401.96 |
| 9 000 | €0.22738 | €2,046.42 |
| 15 000 | €0.22030 | €3,304.50 |
| 21 000 | €0.21609 | €4,537.89 |
| 30 000 | €0.21198 | €6,359.40 |
| Unit Price without VAT: | €0.68000 |
|---|---|
| Unit Price with VAT: | €0.85340 |

