VOM1x0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOM3052T

DigiKey Part Number
751-VOM3052TTR-ND - Tape & Reel (TR)
751-VOM3052TCT-ND - Cut Tape (CT)
751-VOM3052TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VOM3052T
Description
OPTOISOLTR 3.75KV TRIAC 1CH 4SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 3750Vrms 1 Channel 4-SOP (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
VOM3052T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
No
Number of Channels
1
Voltage - Isolation
3750Vrms
Voltage - Off State
600 V
Static dV/dt (Min)
1.5kV/µs
Current - LED Trigger (Ift) (Max)
10mA
Current - On State (It (RMS)) (Max)
70 mA
Current - Hold (Ih)
300µA (Typ)
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
60 mA
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP (2.54mm)
Approval Agency
CQC, cUR, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 457
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.98000€0.98
10€0.68700€6.87
100€0.51050€51.05
500€0.43202€216.01
1 000€0.40636€406.36
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.38458€769.16
4 000€0.36612€1,464.48
6 000€0.35666€2,139.96
10 000€0.34598€3,459.80
14 000€0.33964€4,754.96
20 000€0.33345€6,669.00
Manufacturers Standard Package
Unit Price without VAT:€0.98000
Unit Price with VAT:€1.22990