
VO610A-3X016 | |
---|---|
DigiKey Part Number | VO610A-3X016-ND |
Manufacturer | |
Manufacturer Product Number | VO610A-3X016 |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
EDA/CAD Models | VO610A-3X016 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5µs | |
Rise / Fall Time (Typ) | 3µs, 4.7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.400", 10.16mm) | |
Supplier Device Package | 4-DIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.37000 | €0.37 |
10 | €0.25400 | €2.54 |
100 | €0.18130 | €18.13 |
500 | €0.14846 | €74.23 |
1 000 | €0.13762 | €137.62 |
4 000 | €0.12056 | €482.24 |
8 000 | €0.11391 | €911.28 |
12 000 | €0.11050 | €1,326.00 |
28 000 | €0.10435 | €2,921.80 |
Unit Price without VAT: | €0.37000 |
---|---|
Unit Price with VAT: | €0.46435 |