
VLMV3100-GS08 | |
|---|---|
DigiKey Part Number | VLMV3100-GS08TR-ND - Tape & Reel (TR) VLMV3100-GS08CT-ND - Cut Tape (CT) VLMV3100-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMV3100-GS08 |
Description | LED GREEN/RED CLEAR 3PLCC SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green, Red 571nm Green, 620nm Red LED Indication - Discrete 2.2V Green, 2V Red 3-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | VLMV3100-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2V Red | |
Current - Test | 10mA Green, 10mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm Green, 635nm Red | |
Features | - | |
Package / Case | 3-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.28000 | €2.80 |
| 100 | €0.20000 | €20.00 |
| 500 | €0.16420 | €82.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.14637 | €219.56 |
| 3 000 | €0.13726 | €411.78 |
| 4 500 | €0.13258 | €596.61 |
| 7 500 | €0.12730 | €954.75 |
| 10 500 | €0.12415 | €1,303.58 |
| 15 000 | €0.12109 | €1,816.35 |
| 37 500 | €0.11431 | €4,286.62 |
| 75 000 | €0.11009 | €8,256.75 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.50200 |


