


VLMU60CL00-280-125 | |
|---|---|
DigiKey Part Number | VLMU60CL00-280-125TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLMU60CL00-280-125 |
Description | LED UV 280NM 40M SMD |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 280nm 6.2V 40mA 125° 2-SMD, No Lead Exposed Pad |
Category | Voltage - Forward (Vf) (Typ) 6.2V |
Manufacturer Vishay Semiconductor Opto Division | Viewing Angle 125° |
Packaging Tape & Reel (TR) | Orientation Top View |
Part Status Obsolete | Operating Temperature -30°C ~ 80°C (TA) |
Type Ultraviolet (UV) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 40mA | Package / Case 2-SMD, No Lead Exposed Pad |
Wavelength 280nm | Base Product Number |

