Remote Receiver Sensor, 38.0kHz 26m Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP95638TT

DigiKey Part Number
751-TSOP95638TTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSOP95638TT
Description
IR RECEIVER - HEIMDALL PACKAGE -
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Remote Receiver Sensor 38.0kHz 26m Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2 V ~ 3.6 V
Manufacturer
Vishay Semiconductor Opto Division
Current - Supply
370 µA
Series
Orientation
Top View
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Sensing Distance
26m
Base Product Number
B.P.F. Center Frequency
38.0kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 200€0.78052€1,717.14
4 400€0.75086€3,303.78
6 600€0.73431€4,846.45
11 000€0.71427€7,856.97
Manufacturers Standard Package
Unit Price without VAT:€0.78052
Unit Price with VAT:€0.97955