TSOP53x-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP53133

DigiKey Part Number
TSOP53133-ND
Manufacturer
Manufacturer Product Number
TSOP53133
Description
SENSOR REMOTE REC 33.0KHZ 45M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Remote Receiver Sensor 33.0kHz 45m Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
Packaging
Bulk
Part Status
Active
Sensing Distance
45m
B.P.F. Center Frequency
33.0kHz
Voltage - Supply
2.5 V ~ 5.5 V
Current - Supply
900 µA
Orientation
Side View
Mounting Type
Through Hole
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 800€0.43257€778.63
Manufacturers Standard Package
Unit Price without VAT:€0.43257
Unit Price with VAT:€0.54288