
TSOP39338TR1 | |
---|---|
cms-digikey-product-number | TSOP39338TR1-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | TSOP39338TR1 |
cms-description | SENSOR REMOTE REC 38.0KHZ 45M |
cms-standard-lead-time | 6 Weeks |
cms-customer-reference | |
cms-detailed-description | Remote Receiver Sensor 38.0kHz 45m Through Hole |
Datasheet | Datasheet |
cms-eda-cad-models | TSOP39338TR1 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
2 200 | €0.49274 | €1,084.03 |
Unit Price without VAT: | €0.49274 |
---|---|
Unit Price with VAT: | €0.61839 |