TSOP36236TT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP36236TR

DigiKey Part Number
TSOP36236TRTR-ND - Tape & Reel (TR)
TSOP36236TRCT-ND - Cut Tape (CT)
TSOP36236TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSOP36236TR
Description
SENSOR REMOTE REC 36.0KHZ 45M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Remote Receiver Sensor 36.0kHz 45m Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TSOP36236TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensing Distance
45m
B.P.F. Center Frequency
36.0kHz
Voltage - Supply
2.5 V ~ 5.5 V
Current - Supply
350 µA
Orientation
Side or Top View
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 590
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.12000€1.12
10€0.97000€9.70
25€0.91520€22.88
100€0.83950€83.95
250€0.79412€198.53
500€0.76196€380.98
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 120€0.72687€814.09
2 240€0.69854€1,564.73
3 360€0.68274€2,294.01
5 600€0.66360€3,716.16
7 840€0.65144€5,107.29
11 200€0.63893€7,156.02
Manufacturers Standard Package
Unit Price without VAT:€1.12000
Unit Price with VAT:€1.40560