Similar



SFH6732-X007T | |
|---|---|
DigiKey Part Number | SFH6732-X007TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH6732-X007T |
Description | OPTOISO 5.3KV 2CH PUSH PULL 8SMD |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 5MBd Push-Pull, Totem Pole 5300Vrms 2 Channel 5kV/µs, 10kV/µs CMTI 8-SMD |
Datasheet | Datasheet |
Category | Data Rate 5MBd |
Manufacturer Vishay Semiconductor Opto Division | Propagation Delay tpLH / tpHL (Max) 300ns, 300ns |
Packaging Tape & Reel (TR) | Rise / Fall Time (Typ) 40ns, 10ns |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.6V |
Number of Channels 2 | Current - DC Forward (If) (Max) 10mA |
Inputs - Side 1/Side 2 2/0 | Voltage - Supply 4.5V ~ 15V |
Voltage - Isolation 5300Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 5kV/µs, 10kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SMD, Gull Wing |
Output Type Push-Pull, Totem Pole | Supplier Device Package 8-SMD |
Current - Output / Channel 25 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-2232-500E | Broadcom Limited | 1 945 | 516-2705-1-ND | €6.65000 | Similar |


