Parametric Equivalent
Similar
Similar
Similar

SFH1617A-2 | |
|---|---|
DigiKey Part Number | SFH1617A-2-ND |
Manufacturer | |
Manufacturer Product Number | SFH1617A-2 |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
EDA/CAD Models | SFH1617A-2 Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 63% @ 10mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 125% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 4-DIP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH617A-2 | Vishay Semiconductor Opto Division | 1 658 | SFH617A-2-ND | €0.80000 | Similar |
| SFH617A-2X001 | Vishay Semiconductor Opto Division | 0 | SFH617A-2X001-ND | €0.30305 | Parametric Equivalent |
| ISP817-1 | Isocom Components 2004 LTD | 0 | 58-ISP817-1-ND | €0.14123 | Similar |
| ISP817-1G | Isocom Components 2004 LTD | 0 | 58-ISP817-1G-ND | €0.21790 | Similar |
| ISP817-2 | Isocom Components 2004 LTD | 0 | 58-ISP817-2-ND | €0.14123 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.30305 | €1,212.20 |
| Unit Price without VAT: | €0.30305 |
|---|---|
| Unit Price with VAT: | €0.38033 |




