Optoisolator Darlington Output 5300Vrms 2 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILD55

DigiKey Part Number
ILD55-ND
Manufacturer
Manufacturer Product Number
ILD55
Description
OPTOISOLTR 5.3KV 2CH DARL 8-DIP
Customer Reference
Detailed Description
Optoisolator Darlington Output 5300Vrms 2 Channel 8-DIP
EDA/CAD Models
ILD55 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
55V
Manufacturer
Vishay Semiconductor Opto Division
Current - Output / Channel
125mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.25V
Part Status
Obsolete
Current - DC Forward (If) (Max)
60 mA
Number of Channels
2
Vce Saturation (Max)
1V
Voltage - Isolation
5300Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
100% @ 10mA
Mounting Type
Through Hole
Rise / Fall Time (Typ)
10µs, 35µs
Package / Case
8-DIP (0.300", 7.62mm)
Input Type
DC
Supplier Device Package
8-DIP
Output Type
Darlington
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.