Similar



ILD2-X009T | |
|---|---|
DigiKey Part Number | ILD2-X009TTR-ND - Tape & Reel (TR) ILD2-X009TCT-ND - Cut Tape (CT) ILD2-X009TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILD2-X009T |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | ILD2-X009T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 2 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 10mA | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Max) 500% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 1.2µs, 2.3µs | Package / Case 8-SMD, Gull Wing |
Rise / Fall Time (Typ) 2.6µs, 2.2µs | Supplier Device Package 8-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ILD2SM | Isocom Components 2004 LTD | 0 | 58-ILD2SM-ND | €0.37324 | Similar |
| ILD2SMT&R | Isocom Components 2004 LTD | 0 | 58-ILD2SMT&RTR-ND | €0.39910 | Similar |
| ILD2XSM | Isocom Components 2004 LTD | 0 | 58-ILD2XSM-ND | €0.99000 | Similar |
| ILD2XSMT&R | Isocom Components 2004 LTD | 408 | 58-ILD2XSMT&RCT-ND | €1.05000 | Similar |


