Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IL4118-X009T | |
|---|---|
DigiKey Part Number | 751-IL4118-X009TTR-ND - Tape & Reel (TR) 751-IL4118-X009TCT-ND - Cut Tape (CT) 751-IL4118-X009TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IL4118-X009T |
Description | OPTOISOLATOR 5.3KV TRIAC 1CH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
EDA/CAD Models | IL4118-X009T Models |
Category | Current - On State (It (RMS)) (Max) 300 mA |
Manufacturer Vishay Semiconductor Opto Division | Current - Hold (Ih) 200µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Turn On Time 35µs |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.3V |
Output Type Triac | Current - DC Forward (If) (Max) 60 mA |
Zero Crossing Circuit Yes | Operating Temperature -55°C ~ 100°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5300Vrms | Package / Case 6-SMD |
Voltage - Off State 800 V | Approval Agency BSI, CSA, cUR, FIMKO, UR |
Static dV/dt (Min) 10kV/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 1.3mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IL4118-X007 | Vishay Semiconductor Opto Division | 627 | IL4118-X007-ND | €4.23000 | Parametric Equivalent |
| IL4118-X007T | Vishay Semiconductor Opto Division | 165 | IL4118-X007TCT-ND | €2.96000 | Parametric Equivalent |
| IL4118-X017 | Vishay Semiconductor Opto Division | 17 | IL4118-X017-ND | €4.27000 | Parametric Equivalent |
| IL4118-X017T | Vishay Semiconductor Opto Division | 0 | IL4118-X017T-ND | €1.53839 | Parametric Equivalent |
| FOD4108S | onsemi | 233 | FOD4108S-ND | €3.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.29000 | €3.29 |
| 10 | €2.41800 | €24.18 |
| 100 | €1.90070 | €190.07 |
| 500 | €1.67376 | €836.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.59992 | €1,599.92 |
| 2 000 | €1.53743 | €3,074.86 |
| 3 000 | €1.50544 | €4,516.32 |
| 5 000 | €1.46937 | €7,346.85 |
| Unit Price without VAT: | €3.29000 |
|---|---|
| Unit Price with VAT: | €4.12895 |



