IL300-DEFG-X016
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL300-X006

DigiKey Part Number
IL300-X006-ND
Manufacturer
Manufacturer Product Number
IL300-X006
Description
OPTOISO 4.42KV 1CH PHVOLT 8-DIP
Customer Reference
Detailed Description
Optoisolator Photovoltaic, Linearized Output 4420Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
4420Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
1µs, 1µs
Input Type
DC
Output Type
Photovoltaic, Linearized
Voltage - Output (Max)
500mV
Current - Output / Channel
70µA (Typ)
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.400", 10.16mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.