
ZM4732A-GS08 | |
---|---|
DigiKey Part Number | ZM4732A-GS08TR-ND - Tape & Reel (TR) ZM4732A-GS08CT-ND - Cut Tape (CT) ZM4732A-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZM4732A-GS08 |
Description | DIODE ZENER 4.7V 1W DO213AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.24000 | €0.24 |
10 | €0.19600 | €1.96 |
100 | €0.11240 | €11.24 |
500 | €0.10894 | €54.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | €0.11237 | €168.56 |
3 000 | €0.10149 | €304.47 |
4 500 | €0.09594 | €431.73 |
7 500 | €0.08971 | €672.82 |
10 500 | €0.08602 | €903.21 |
15 000 | €0.07291 | €1,093.65 |
Unit Price without VAT: | €0.24000 |
---|---|
Unit Price with VAT: | €0.30120 |