
W01G-E4/51 | |
|---|---|
DigiKey Part Number | W01G-E4/51GI-ND |
Manufacturer | |
Manufacturer Product Number | W01G-E4/51 |
Description | BRIDGE RECT 1PHASE 100V 1.5A WOG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole WOG |
Datasheet | Datasheet |
EDA/CAD Models | W01G-E4/51 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Circular, WOG | |
Supplier Device Package | WOG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.43000 | €1.43 |
| 10 | €0.90300 | €9.03 |
| 100 | €0.60210 | €60.21 |
| 500 | €0.47282 | €236.41 |
| 1 000 | €0.43123 | €431.23 |
| 3 000 | €0.37843 | €1,135.29 |
| 6 000 | €0.35186 | €2,111.16 |
| 12 000 | €0.32952 | €3,954.24 |
| Unit Price without VAT: | €1.43000 |
|---|---|
| Unit Price with VAT: | €1.79465 |

