
VCUT0714A-HD1-GS08 | |
|---|---|
DigiKey Part Number | 751-1449-2-ND - Tape & Reel (TR) 751-1449-1-ND - Cut Tape (CT) 751-1449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCUT0714A-HD1-GS08 |
Description | TVS DIODE 7VWM 14VWM LLP10062L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 17V, 30V Clamp 5A, 2A (8/20µs) Ipp Tvs Diode Surface Mount LLP1006-2L |
Datasheet | Datasheet |
EDA/CAD Models | VCUT0714A-HD1-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V, 14V | |
Voltage - Breakdown (Min) | 7.3V, 14.5V | |
Voltage - Clamping (Max) @ Ipp | 17V, 30V | |
Current - Peak Pulse (10/1000µs) | 5A, 2A (8/20µs) | |
Power - Peak Pulse | 54W, 63W | |
Power Line Protection | No | |
Applications | RS-485 | |
Capacitance @ Frequency | 8pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.15300 | €1.53 |
| 100 | €0.06780 | €6.78 |
| 500 | €0.06606 | €33.03 |
| 1 000 | €0.06434 | €64.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | €0.04289 | €343.12 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.27610 |











