
US1GHE3_A/I | |
|---|---|
DigiKey Part Number | US1GHE3_A/IGITR-ND - Tape & Reel (TR) US1GHE3_A/IGICT-ND - Cut Tape (CT) US1GHE3_A/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1GHE3_A/I |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Mfr | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.36900 | €3.69 |
| 100 | €0.23620 | €23.62 |
| 500 | €0.17896 | €89.48 |
| 1 000 | €0.16047 | €160.47 |
| 2 000 | €0.14491 | €289.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | €0.12173 | €912.98 |
| 15 000 | €0.11232 | €1,684.80 |
| 22 500 | €0.10752 | €2,419.20 |
| 37 500 | €0.10213 | €3,829.88 |
| 52 500 | €0.09893 | €5,193.82 |
| 75 000 | €0.09583 | €7,187.25 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.74045 |


