
SSA33L-E3/61T | |
|---|---|
DigiKey Part Number | SSA33L-E3/61TGITR-ND - Tape & Reel (TR) SSA33L-E3/61TGICT-ND - Cut Tape (CT) SSA33L-E3/61TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA33L-E3/61T |
Description | DIODE SCHOTTKY 30V 3A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SSA33L-E3/61T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.21000 | €2.10 |
| 100 | €0.18230 | €18.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | €0.10570 | €190.26 |
| 3 600 | €0.10508 | €378.29 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.41415 |











