
SS15-E3/61T | |
|---|---|
DigiKey Part Number | SS15-E3/61TGITR-ND - Tape & Reel (TR) SS15-E3/61TGICT-ND - Cut Tape (CT) SS15-E3/61TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS15-E3/61T |
Description | DIODE SCHOTTKY 50V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.25400 | €2.54 |
| 100 | €0.16090 | €16.09 |
| 500 | €0.12026 | €60.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | €0.09764 | €175.75 |
| 3 600 | €0.08808 | €317.09 |
| 5 400 | €0.08321 | €449.33 |
| 9 000 | €0.07772 | €699.48 |
| 12 600 | €0.07448 | €938.45 |
| 18 000 | €0.07132 | €1,283.76 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.52710 |











