
SMAJ85A-E3/61 | |
|---|---|
DigiKey Part Number | SMAJ85A-E3/61GITR-ND - Tape & Reel (TR) SMAJ85A-E3/61GICT-ND - Cut Tape (CT) SMAJ85A-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ85A-E3/61 |
Description | TVS DIODE 85VWM 137VC DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.2A |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 85V | Supplier Device Package |
Voltage - Breakdown (Min) 94.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 137V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.27400 | €2.74 |
| 100 | €0.17350 | €17.35 |
| 500 | €0.13002 | €65.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | €0.10582 | €190.48 |
| 3 600 | €0.09559 | €344.12 |
| 5 400 | €0.09037 | €488.00 |
| 9 000 | €0.08451 | €760.59 |
| 12 600 | €0.08103 | €1,020.98 |
| 18 000 | €0.07766 | €1,397.88 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.55220 |

