
SMA6F18A-M3/6A | |
|---|---|
DigiKey Part Number | SMA6F18A-M3/6AGITR-ND - Tape & Reel (TR) SMA6F18A-M3/6AGICT-ND - Cut Tape (CT) SMA6F18A-M3/6AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6F18A-M3/6A |
Description | TVS DIODE 18VWM 33.2VC DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 102A (8/20µs) Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 102A (8/20µs) | |
Power - Peak Pulse | 4000W (4kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 10 | €0.39000 | €3.90 |
| 100 | €0.25030 | €25.03 |
| 500 | €0.19002 | €95.01 |
| 1 000 | €0.17057 | €170.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | €0.14289 | €500.11 |
| 7 000 | €0.13090 | €916.30 |
| 10 500 | €0.12479 | €1,310.30 |
| 17 500 | €0.11792 | €2,063.60 |
| 24 500 | €0.11385 | €2,789.33 |
| 35 000 | €0.10990 | €3,846.50 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.79065 |

