
SM6T68CA-E3/52 | |
|---|---|
DigiKey Part Number | 112-SM6T68CA-E3/52TR-ND - Tape & Reel (TR) 112-SM6T68CA-E3/52CT-ND - Cut Tape (CT) 112-SM6T68CA-E3/52DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T68CA-E3/52 |
Description | TVS DIODE 58.1VWM 92VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 58.1V | Supplier Device Package |
Voltage - Breakdown (Min) 64.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 92V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.68000 | €0.68 |
| 10 | €0.42000 | €4.20 |
| 100 | €0.27040 | €27.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €0.19329 | €144.97 |
| 1 500 | €0.17446 | €261.69 |
| 2 250 | €0.16486 | €370.94 |
| 3 750 | €0.15406 | €577.73 |
| 5 250 | €0.14766 | €775.22 |
| 7 500 | €0.14145 | €1,060.88 |
| Unit Price without VAT: | €0.68000 |
|---|---|
| Unit Price with VAT: | €0.85340 |

