


MMSZ5248B-E3-08 | |
---|---|
DigiKey Part Number | MMSZ5248B-E3-08TR-ND - Tape & Reel (TR) MMSZ5248B-E3-08CT-ND - Cut Tape (CT) MMSZ5248B-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5248B-E3-08 |
Description | DIODE ZENER 18V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 21 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.09000 | €0.09 |
10 | €0.03900 | €0.39 |
100 | €0.03430 | €3.43 |
500 | €0.03002 | €15.01 |
1 000 | €0.02831 | €28.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.03935 | €118.05 |
6 000 | €0.03522 | €211.32 |
9 000 | €0.03311 | €297.99 |
15 000 | €0.02573 | €385.95 |
75 000 | €0.02497 | €1,872.75 |
150 000 | €0.02311 | €3,466.50 |
300 000 | €0.02156 | €6,468.00 |
Unit Price without VAT: | €0.09000 |
---|---|
Unit Price with VAT: | €0.11295 |