
MB2S-E3/80 | |
|---|---|
DigiKey Part Number | MB2S-E3/80GITR-ND - Tape & Reel (TR) MB2S-E3/80GICT-ND - Cut Tape (CT) MB2S-E3/80GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB2S-E3/80 |
Description | BRIDGE RECT 1P 200V 0.5A TO269AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Surface Mount TO-269AA (MBS) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 400 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | TO-269AA (MBS) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.66000 | €0.66 |
| 10 | €0.40000 | €4.00 |
| 100 | €0.24190 | €24.19 |
| 500 | €0.18958 | €94.79 |
| 1 000 | €0.15964 | €159.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.13415 | €402.45 |
| 6 000 | €0.12958 | €777.48 |
| 9 000 | €0.12684 | €1,141.56 |
| 15 000 | €0.12627 | €1,894.05 |
| 21 000 | €0.12375 | €2,598.75 |
| 30 000 | €0.11950 | €3,585.00 |
| Unit Price without VAT: | €0.66000 |
|---|---|
| Unit Price with VAT: | €0.82830 |






