
| FES16DT-E3/45 | |
|---|---|
| DigiKey Part Number | FES16DT-E3/45GI-ND | 
| Manufacturer | |
| Manufacturer Product Number | FES16DT-E3/45 | 
| Description | DIODE STANDARD 200V 16A TO220AC | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 200 V 16A Through Hole TO-220AC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | FES16DT-E3/45 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 200 V | |
| Current - Average Rectified (Io) | 16A | |
| Voltage - Forward (Vf) (Max) @ If | 975 mV @ 16 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 35 ns | |
| Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
| Capacitance @ Vr, F | - | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | TO-220AC | |
| Operating Temperature - Junction | -65°C ~ 150°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €1.59000 | €1.59 | 
| 50 | €0.62100 | €31.05 | 
| 100 | €0.56230 | €56.23 | 
| 500 | €0.49434 | €247.17 | 
| 1 000 | €0.48544 | €485.44 | 
| 2 000 | €0.44374 | €887.48 | 
| 5 000 | €0.44033 | €2,201.65 | 
| Unit Price without VAT: | €1.59000 | 
|---|---|
| Unit Price with VAT: | €1.99545 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland