


ES07D-GS08 | |
|---|---|
DigiKey Part Number | ES07D-GS08TR-ND - Tape & Reel (TR) ES07D-GS08CT-ND - Cut Tape (CT) ES07D-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES07D-GS08 |
Description | DIODE STD 200V 500MA DO219AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 500mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | ES07D-GS08 Models |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-219AB (SMF) |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 980 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRH01(TE85R,Q,M) | Toshiba Semiconductor and Storage | 1 148 | 264-CRH01(TE85RQM)CT-ND | €0.59000 | Similar |
| SS10200FL_R1_00001 | Panjit International Inc. | 10 203 | 3757-SS10200FL_R1_00001CT-ND | €0.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.30800 | €3.08 |
| 100 | €0.19590 | €19.59 |
| 500 | €0.14746 | €73.73 |
| 1 000 | €0.13181 | €131.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.11189 | €335.67 |
| 6 000 | €0.10186 | €611.16 |
| 9 000 | €0.09674 | €870.66 |
| 15 000 | €0.09099 | €1,364.85 |
| 21 000 | €0.08758 | €1,839.18 |
| 30 000 | €0.08427 | €2,528.10 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.62750 |







