
BYG10G-E3/TR | |
|---|---|
DigiKey Part Number | BYG10G-E3/GITR-ND - Tape & Reel (TR) BYG10G-E3/GICT-ND - Cut Tape (CT) BYG10G-E3/GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG10G-E3/TR |
Description | DIODE AVAL 400V 1.5A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BYG10G-E3/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.24400 | €2.44 |
| 100 | €0.17550 | €17.55 |
| 500 | €0.12936 | €64.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | €0.08577 | €154.39 |
| 3 600 | €0.07720 | €277.92 |
| 5 400 | €0.07588 | €409.75 |
| 9 000 | €0.07562 | €680.58 |
| 12 600 | €0.07193 | €906.32 |
| 18 000 | €0.06937 | €1,248.66 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.48945 |

