
BAV103-GS18 | |
|---|---|
DigiKey Part Number | BAV103-GS18TR-ND - Tape & Reel (TR) BAV103-GS18CT-ND - Cut Tape (CT) BAV103-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV103-GS18 |
Description | DIODE STANDARD 200V 250MA SOD80 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 250mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | BAV103-GS18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.15000 | €1.50 |
| 100 | €0.09350 | €9.35 |
| 500 | €0.06870 | €34.35 |
| 1 000 | €0.06067 | €60.67 |
| 2 000 | €0.05390 | €107.80 |
| 5 000 | €0.04655 | €232.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.04199 | €419.90 |
| 20 000 | €0.03816 | €763.20 |
| 30 000 | €0.03621 | €1,086.30 |
| 50 000 | €0.03401 | €1,700.50 |
| 70 000 | €0.03271 | €2,289.70 |
| 100 000 | €0.03144 | €3,144.00 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.31375 |


