
1N5819-E3/73 | |
|---|---|
DigiKey Part Number | 1N5819-E3/73GICT-ND - Cut Tape (CT) 1N5819-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5819-E3/73 |
Description | DIODE SCHOTTKY 40V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 40 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Vr, F 110pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5819 | STMicroelectronics | 167 253 | 497-6610-1-ND | €0.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.66000 | €0.66 |
| 10 | €0.41200 | €4.12 |
| 100 | €0.26520 | €26.52 |
| 500 | €0.20174 | €100.87 |
| 1 000 | €0.18127 | €181.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.15525 | €465.75 |
| 6 000 | €0.14214 | €852.84 |
| 9 000 | €0.13546 | €1,219.14 |
| 15 000 | €0.12796 | €1,919.40 |
| 21 000 | €0.12351 | €2,593.71 |
| 30 000 | €0.11919 | €3,575.70 |
| Unit Price without VAT: | €0.66000 |
|---|---|
| Unit Price with VAT: | €0.82830 |




