
1N5260B-TAP | |
|---|---|
DigiKey Part Number | 112-1N5260B-TAPCT-ND - Cut Tape (CT) 112-1N5260B-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5260B-TAP |
Description | DIODE ZENER 43V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 93 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 33 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.25500 | €2.55 |
| 100 | €0.16130 | €16.13 |
| 500 | €0.12062 | €60.31 |
| 1 000 | €0.10746 | €107.46 |
| 2 000 | €0.09638 | €192.76 |
| 5 000 | €0.08435 | €421.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.07692 | €769.20 |
| 20 000 | €0.07066 | €1,413.20 |
| 30 000 | €0.06748 | €2,024.40 |
| 50 000 | €0.06390 | €3,195.00 |
| 70 000 | €0.06178 | €4,324.60 |
| 100 000 | €0.05971 | €5,971.00 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.52710 |

