
1N5060GP-E3/54 | |
|---|---|
DigiKey Part Number | 112-1N5060GP-E3/54TR-ND - Tape & Reel (TR) 112-1N5060GP-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5060GP-E3/54 |
Description | DIODE STANDARD 400V 1A DO204AC |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-204AC (DO-15) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5060TR | Vishay General Semiconductor - Diodes Division | 10 548 | 1N5060CT-ND | €2.07000 | MFR Recommended |
| 1N4004G-T | Diodes Incorporated | 21 091 | 1N4004GDICT-ND | €0.23000 | Similar |
| D4G-T | Diodes Incorporated | 4 814 | D4G-TDICT-ND | €0.29000 | Similar |
| EGP10G | onsemi | 3 969 | EGP10GCT-ND | €0.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.61000 | €1.61 |
| 10 | €1.02100 | €10.21 |
| 100 | €0.68470 | €68.47 |
| 500 | €0.54058 | €270.29 |
| 1 000 | €0.49419 | €494.19 |
| 2 000 | €0.45519 | €910.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.42239 | €1,689.56 |
| 8 000 | €0.39483 | €3,158.64 |
| 12 000 | €0.38079 | €4,569.48 |
| 20 000 | €0.37151 | €7,430.20 |
| Unit Price without VAT: | €1.61000 |
|---|---|
| Unit Price with VAT: | €2.02055 |

