
1.5SMC22A-E3/57T | |
---|---|
DigiKey Part Number | 1.5SMC22A-E3/57TGITR-ND - Tape & Reel (TR) 1.5SMC22A-E3/57TGICT-ND - Cut Tape (CT) 1.5SMC22A-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC22A-E3/57T |
Description | TVS DIODE 18.8VWM 30.6V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 49A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.8V | |
Voltage - Breakdown (Min) | 20.9V | |
Voltage - Clamping (Max) @ Ipp | 30.6V | |
Current - Peak Pulse (10/1000µs) | 49A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.51000 | €0.51 |
10 | €0.38300 | €3.83 |
100 | €0.26250 | €26.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | €0.14754 | €125.41 |
1 700 | €0.14250 | €242.25 |
Unit Price without VAT: | €0.51000 |
---|---|
Unit Price with VAT: | €0.64005 |