Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WKO471KCPCB0KR | |
|---|---|
DigiKey Part Number | 2870-WKO471KCPCB0KR-ND |
Manufacturer | |
Manufacturer Product Number | WKO471KCPCB0KR |
Description | WKO X440Y300VAC 470PF 10% Y5U BU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | €0.24754 | €3,960.64 |
| Unit Price without VAT: | €0.24754 |
|---|---|
| Unit Price with VAT: | €0.31066 |


