
WKO221MCPCF0KR | |
|---|---|
DigiKey Part Number | WKO221MCPCF0KR-ND |
Manufacturer | |
Manufacturer Product Number | WKO221MCPCF0KR |
Description | CAP CER 220PF 440VAC Y5T RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±20% 440VAC Ceramic Capacitor Y5T Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WKO221MCPCF0KR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.86000 | €0.86 |
| 10 | €0.55000 | €5.50 |
| 50 | €0.42720 | €21.36 |
| 100 | €0.38940 | €38.94 |
| 500 | €0.32550 | €162.75 |
| 1 500 | €0.29584 | €443.76 |
| 3 000 | €0.28132 | €843.96 |
| 6 000 | €0.26937 | €1,616.22 |
| Unit Price without VAT: | €0.86000 |
|---|---|
| Unit Price with VAT: | €1.07930 |

