
MKP1848530094K2 | |
|---|---|
DigiKey Part Number | 2870-MKP1848530094K2-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848530094K2 |
Description | CAP FILM 3UF 5% 900VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1848530094K2 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.591" W (32.00mm x 15.00mm) |
Part Status Active | Height - Seated (Max) 0.984" (25.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 900V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 29.5 mOhms | Features Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.94000 | €3.94 |
| 10 | €2.82200 | €28.22 |
| 50 | €2.37900 | €118.95 |
| 100 | €2.24220 | €224.22 |
| 500 | €2.01054 | €1,005.27 |
| 1 000 | €1.93879 | €1,938.79 |
| 2 500 | €1.86299 | €4,657.47 |
| Unit Price without VAT: | €3.94000 |
|---|---|
| Unit Price with VAT: | €4.94470 |

